Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOR3KF-CXP-PN-V84_CECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP5100
Product RangeOR Tubular Series
Also Known As6000007159-SE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.630 |
| 5+ | $137.820 |
| 10+ | $130.730 |
| 25+ | $122.150 |
| 50+ | $113.170 |
| 100+ | $105.330 |
Price for:Each
Minimum: 1
Multiple: 1
$150.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOR3KF-CXP-PN-V84_CECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP5100
Product RangeOR Tubular Series
Also Known As6000007159-SE
Technical Datasheet
Sensor TypeMini Photoelectric Sensor
Sensing Distance Max3m
Sensing MethodPolarized Retroreflective
Output TypeDigital - PNP / NPN
Product RangeOR Tubular Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Light
Qualification-
IP RatingIP65, IP66, IP67
Operating Temperature Min-5°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Mini Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
OR Tubular Series
Supply Voltage Min
10VDC
Light Source
Red Light
IP Rating
IP65, IP66, IP67
Operating Temperature Max
55°C
Sensing Distance Max
3m
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-5°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
