Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAL90209H-FNFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC0448
Product RangePAL
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.890 |
| 5+ | $204.770 |
| 10+ | $184.640 |
| 25+ | $178.740 |
Price for:Each
Minimum: 1
Multiple: 1
$224.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAL90209H-FNFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC0448
Product RangePAL
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power10W
Antenna PolarizationLeft Hand Circular
Gain9dBi
Antenna MountingPanel
Product RangePAL
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
10W
Gain
9dBi
Product Range
PAL
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarization
Left Hand Circular
Antenna Mounting
Panel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
