Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027027-1-9Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC8457
Product RangePL Series
Also Known As2322816-1
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $742.990 |
| 100+ | $632.680 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$742.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027027-1-9Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC8457
Product RangePL Series
Also Known As2322816-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions27mm x 27mm
Label Height27mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1000
Product RangePL Series
SVHCTo Be Advised
Product Overview
- Polyester die-cut, thermal transfer printable panel labels
- White with gloss finish
- Compressible acrylic polyethylene foam adhesive
- Compatible with all TE thermal transfer printers
- Operating temperature range: -40°C to 80°C
- UL recognized to PGJI2 and PGJI8 for indoor and outdoor applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
27mm
Label Diameter
-
Label Colour
White
Product Range
PL Series
Label Dimensions
27mm x 27mm
Label Width
27mm
Label Material
Polyester
Pack Quantity
1000
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
