Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X4450
Product RangeQ-CEE'S QCC Series
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
Price for:Pack of 144
Minimum: 1
Multiple: 1
$89.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X4450
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height15.9mm
Label Dimensions15.9mm x 44.5mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourBlack on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC306BK is a black calibration Pre-printed Label with a clear cover. This Q-CEE series 1878660-7 label made of vinyl with CALIBRATION ID#/BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Dimensions
15.9mm x 44.5mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Height
15.9mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
Q-CEE'S QCC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
