Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQLL401Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4518
Product RangeQLL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $90.600 |
Price for:Pack of 1000
Minimum: 50
Multiple: 50
$4,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQLL401Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4518
Product RangeQLL Series
Technical Datasheet
Label TypeLegend
Label Height19.1mm
Label Dimensions19.1mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label LegendAccepted (By, Date)
Label ColourGreen on White
Pack Quantity1000
Product RangeQLL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QLL401 is a white pre-printed Calibration Label made of vinyl with matte finish. This Q-CEE label comes with ACCEPTED BY/DATE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Legend
Label Dimensions
19.1mm x 50.8mm
Label Diameter
-
Label Legend
Accepted (By, Date)
Pack Quantity
1000
SVHC
No SVHC (04-Feb-2026)
Label Height
19.1mm
Label Width
50.8mm
Label Material
Paper
Label Colour
Green on White
Product Range
QLL Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
