Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoRMK-UNCUT-A4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43M7491
Product RangeRMK Series
Your Part Number
1,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 50+ | $33.970 |
| 100+ | $32.330 |
Price for:Each
Minimum: 50
Multiple: 50
$1,698.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRMK-UNCUT-A4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43M7491
Product RangeRMK Series
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions215.9mm x 279.4mm
Marker MaterialAcrylic
Legend ColourBlank (No Legend)
Marker ColourWhite
Product RangeRMK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
50 pieces per role and these are priced as EACH
Technical Specifications
Marker Type
Printable
Marker Dimensions
215.9mm x 279.4mm
Legend Colour
Blank (No Legend)
Product Range
RMK Series
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
