Print Page
RP73PF1J121KBTDF
SMD Chip Resistor, 121 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RP73PF1J121KBTDF SMD Chip Resistor, 121 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power](https://mexico.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRP73PF1J121KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84Y5030RL
Cut Tape84Y5030
Product RangeRP73P Series
Also Known As9-2176089-7
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.502 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 25+ | $0.351 |
| 100+ | $0.251 |
| 250+ | $0.225 |
| 500+ | $0.204 |
| 1000+ | $0.196 |
| 2500+ | $0.193 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRP73PF1J121KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84Y5030RL
Cut Tape84Y5030
Product RangeRP73P Series
Also Known As9-2176089-7
Technical Datasheet
Resistance121kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating166mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
121kohm
Power Rating
166mW
Resistor Type
High Power
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
RP73P Series
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
