Print Page
RP73PF1J4K75BTDF
SMD Chip Resistor, Precision, 4.75 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RP73PF1J4K75BTDF SMD Chip Resistor, Precision, 4.75 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power](https://mexico.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRP73PF1J4K75BTDFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel24W7094RL
Cut Tape24W7094
Product RangeRP73P Series
Also Known As7-2176088-0, RP 1J 0.166W 4K75 0.1% 25PPM 1K RL
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.556 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 25+ | $0.491 |
| 100+ | $0.434 |
| 250+ | $0.364 |
| 500+ | $0.308 |
| 1000+ | $0.262 |
| 2500+ | $0.220 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRP73PF1J4K75BTDFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel24W7094RL
Cut Tape24W7094
Product RangeRP73P Series
Also Known As7-2176088-0, RP 1J 0.166W 4K75 0.1% 25PPM 1K RL
Technical Datasheet
Resistance4.75kohm
Resistance Tolerance± 0.1%
Power Rating166mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
4.75kohm
Power Rating
166mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
