Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SGD-120-3Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2088 |
| Product Range | MEAS SGD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $834.910 |
Price for:Each
Minimum: 10
Multiple: 10
$8,349.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SGD-120-3Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2088 |
| Product Range | MEAS SGD Series |
| Technical Datasheet | |
| Supply Voltage DC Min | 8V |
| Supply Voltage DC Max | 40V |
| Sensor Housing | - |
| No. of Pins | - |
| Output Current | 20mA |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SGD Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Supply Voltage DC Min | 8V |
|---|---|
| Sensor Housing | - |
| Output Current | 20mA |
| Product Range | MEAS SGD Series |
| Supply Voltage DC Max | 40V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for SGD-120-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
