Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9236-BCE-S-600-000Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.83AH3863
Product RangeSM9000 Series
Also Known As9236-BCE-S-600-000
Your Part Number
223 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
| 5+ | $40.620 |
| 10+ | $40.240 |
| 25+ | $39.440 |
| 50+ | $38.630 |
| 100+ | $37.820 |
| 250+ | $37.020 |
Price for:Each
Minimum: 1
Multiple: 1
$44.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9236-BCE-S-600-000Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.83AH3863
Product RangeSM9000 Series
Also Known As9236-BCE-S-600-000
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Pa
Operating Pressure Max600Pa
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM9000 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SM9236-BCE-S-600-000
1 Product Found
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
600Pa
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
0Pa
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM9000 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
