
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
| 5+ | $40.620 |
| 10+ | $40.240 |
| 25+ | $39.440 |
| 50+ | $38.630 |
| 100+ | $37.820 |
| 250+ | $37.020 |
Product Information
Alternatives for SM9236-BCE-S-600-002
1 Product Found
Product Overview
SM9236-BCE-S-600-002 is a SM9000 series digital, ultra-low pressure sensors offering state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital. The total error band after board mount and system level autozero is less than 1%FS. The warmup behavior and long-term stability further confirms its expected performance over the life of the part. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. Application includes CPAP / sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets.
- Pressure range from 0 to +600Pa, 5.0V supply voltage, ±1.5% F.S pressure accuracy
- Gauge pressure measurement, I2C digital sensor output, dual axial port style
- < 1%FS total error band after autozero
- 16-bit I²C digital interface
- Pressure calibrated and temperature compensated output
- Supply current is 3.9mA typ (5V, 25°C)
- Bandwidth is 20Hz typ (5VDC, 25°C)
- Resolution (digital O/P) is 16Bits typ (5VDC, 25°C), position sensitivity is 0.1%FS/g typ (5V, 25°C)
- Power-up time is 18ms typ (5V, 25°C)
- SOIC-16 dual vertical package, operating temperature range from -20 to 85°C
Technical Specifications
Gauge
600Pa
5.5V
16Pins
-
Surface Mount
-
85°C
-
No SVHC (25-Jun-2025)
0Pa
3V
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM9000 Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
