Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AC1753
Product RangeMEAS SP1 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $412.770 |
| 5+ | $399.630 |
| 10+ | $391.630 |
| 25+ | $383.640 |
| 50+ | $375.650 |
Price for:Each
Minimum: 1
Multiple: 1
$412.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AC1753
Product RangeMEAS SP1 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor Housing-
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SP1 Series
SVHCLead
Alternatives for SP1-12
1 Product Found
Product Overview
This compact stringpot with "voltage divider" output, provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable.
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
MEAS SP1 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
