Print Page
SP1-4
Linear Position Transducer, Cable Extender,SP1 String Pot Series, 4.75", Voltage Divider Output
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP1-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AC1755 |
| Product Range | MEAS SP1 Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $404.530 |
| 5+ | $396.790 |
| 10+ | $393.990 |
| 25+ | $391.190 |
| 50+ | $383.370 |
Price for:Each
Minimum: 1
Multiple: 1
$404.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP1-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AC1755 |
| Product Range | MEAS SP1 Series |
| Technical Datasheet | |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | 30V |
| Sensor Housing | Bracket Mount |
| No. of Pins | 4 Pin |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SP1 Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
SP1-4 is a SP series compact string pot with "voltage divider" output, provides ease-of-use and flexibility for measurement. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable.
- Full stroke range is 4.75inch
- ±1% accuracy, 15g max acceleration
- 7oz. measuring cable tension, 2.5M cycle life
- Plastic-hybrid precision potentiometer sensor
- Repeatability is ±0.05% full stroke, .019inch dia. nylon-coated stainless steel measuring cable
- 10Kohms, ±10% input resistance, 2.0 at 70°F derated to 0 at 250° power rating
- Solder terminals electrical connection
- IP 50 enclosure
- Operating temperature range from -18 to 70°C
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | Bracket Mount |
| Output Current | - |
| Product Range | MEAS SP1 Series |
| Supply Voltage DC Max | 30V |
|---|---|
| No. of Pins | 4 Pin |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
