Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP2-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99W2092
Product RangeMEAS SP2 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $450.430 |
| 5+ | $423.530 |
| 10+ | $416.770 |
| 25+ | $408.440 |
| 50+ | $400.100 |
Price for:Each
Minimum: 1
Multiple: 1
$450.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP2-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99W2092
Product RangeMEAS SP2 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor HousingBracket Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SP2 Series
SVHCLead
Product Overview
SP2-50 is an incremental compact string pot. The SP2 string pot is a compact, economical and water resistant device that utilizes a flexible cable, a spring-loaded spool and a potentiometer to detect and measure linear position. The SP2 is identical to the SP1 except for an added 40-inch electrical cable with a watertight rubber strain relief. The SP2 has been compactly designed for tight spaces and high cycle applications and generously allows for measuring cable misalignment. The SP2 is a perfect solution for many applications from light industrial to OEM.
- Full stroke range of 0-50inches
- Low-cost, long Life
- Rugged polycarbonate enclosure
- Plastic-hybrid precision potentiometer sensor
- 40inch long, 24 gauge shielded electrical cable
- IP50 rated
- Operating temperature range from 0° to 160°F (-18° to 71°C)
- Handy mounting bracket
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Bracket Mount
Output Current
-
Product Range
MEAS SP2 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead
Technical Docs (1)
Alternatives for SP2-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
