Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP3-50Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2093 |
| Product Range | MEAS SP3 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $649.550 |
| 5+ | $600.990 |
| 10+ | $552.430 |
| 25+ | $541.380 |
| 50+ | $530.330 |
Price for:Each
Minimum: 1
Multiple: 1
$649.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP3-50Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2093 |
| Product Range | MEAS SP3 Series |
| Technical Datasheet | |
| Supply Voltage DC Min | 8V |
| Supply Voltage DC Max | 40V |
| Sensor Housing | Flange Mount |
| No. of Pins | - |
| Output Current | 20mA |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SP3 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Supply Voltage DC Min | 8V |
|---|---|
| Sensor Housing | Flange Mount |
| Output Current | 20mA |
| Product Range | MEAS SP3 Series |
| Supply Voltage DC Max | 40V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
