Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-25-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AC1750 |
| Product Range | MEAS SPD Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $722.730 |
| 5+ | $704.090 |
| 10+ | $690.020 |
| 25+ | $675.930 |
| 50+ | $661.850 |
Price for:Each
Minimum: 1
Multiple: 1
$722.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-25-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AC1750 |
| Product Range | MEAS SPD Series |
| Technical Datasheet | |
| Supply Voltage DC Min | 8V |
| Supply Voltage DC Max | 40V |
| Sensor Housing | Bracket Mount |
| No. of Pins | 4 Pin |
| Output Current | 20mA |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SPD Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
SPD-25-3 is a SP series compact, high-performance string pot. This compact string pot provides the ultimate in ease of use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, and mounts in just about any direction imaginable. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. Every unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed. High value and economical price make this sensor the perfect choice for the OEM and single-piece user alike.
- Full stroke range is 25inch
- ±0.25% of FS accuracy
- 11g max acceleration
- 11.5oz measuring cable tension, 500K cycle life
- Output signal type range from 0 to 10VDC, 4 to 20mA
- 0.05% of FS repeatability
- Nylon-coated stainless steel measuring cable
- M12 connector (mating plug included) electrical connection
- Operating temperature range from -40 to 71°C
Technical Specifications
| Supply Voltage DC Min | 8V |
|---|---|
| Sensor Housing | Bracket Mount |
| Output Current | 20mA |
| Product Range | MEAS SPD Series |
| Supply Voltage DC Max | 40V |
|---|---|
| No. of Pins | 4 Pin |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for SPD-25-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
