Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-4-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AC1751 |
| Product Range | MEAS SPD Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $786.620 |
| 5+ | $776.340 |
| 10+ | $760.820 |
| 25+ | $745.290 |
| 50+ | $729.770 |
Price for:Each
Minimum: 1
Multiple: 1
$786.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-4-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AC1751 |
| Product Range | MEAS SPD Series |
| Technical Datasheet | |
| Supply Voltage DC Min | 8V |
| Supply Voltage DC Max | 40V |
| Sensor Housing | Flange Mount |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SPD Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Supply Voltage DC Min | 8V |
|---|---|
| Sensor Housing | Flange Mount |
| Output Current | - |
| Product Range | MEAS SPD Series |
| Supply Voltage DC Max | 40V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for SPD-4-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
