Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-50-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AC1752
Product RangeMEAS SPD Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $700.920 |
| 3+ | $696.940 |
| 5+ | $692.970 |
Price for:Each
Minimum: 1
Multiple: 1
$700.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-50-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AC1752
Product RangeMEAS SPD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor HousingBracket Mount
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeMEAS SPD Series
SVHCLead
Product Overview
SPD-50-3 is a dual output, compact, high performance string pot. This compact stringpot provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, mounts in just about any direction imaginable and has a unique circuit that lets the user choose 4-20mA or 0-10Vdc output on the fly. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. The unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed.
- Full stroke range of 0-50inches
- Low-cost, long Life
- Plastic-hybrid precision potentiometer sensor
- 0.019-inch dia nylon-coated stainless steel measuring cable
- M12 connector (mating plug included)
- Operating temperature range from -40˚ to 160˚F (-40˚ to 70˚C)
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
Bracket Mount
Output Current
20mA
Product Range
MEAS SPD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
