Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT0924048581-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AC6710
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 5+ | $24.450 |
| 10+ | $23.660 |
| 25+ | $22.870 |
| 50+ | $21.090 |
| 100+ | $20.800 |
| 250+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT0924048581-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AC6710
Technical Datasheet
Accessory TypeFrame
For Use WithAMP 4Pos Rectangular Connectors
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Heavy duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units, the modular and standard interface can maximize application efficiency. Heavy duty connectors can be widely used in different industrial environments.
- Providing reliable connection in harsh outdoor environment with IP68 protection degree
- Achieve longer service life due to reliable aluminum alloy housing with durable structure
- IP68 EMC series housing with salt spraying resistance of up to 500 hours for reliable connection in harsh environments
Applications
Data / Computing, Industrial, Power Management, Signalling
Technical Specifications
Accessory Type
Frame
Product Range
-
For Use With
AMP 4Pos Rectangular Connectors
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
