Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920240321-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6728
Product RangeHBPR Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.600 |
| 5+ | $41.990 |
| 10+ | $40.380 |
| 25+ | $37.740 |
| 50+ | $37.380 |
| 100+ | $37.020 |
| 250+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$43.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920240321-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6728
Product RangeHBPR Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle90°, 180°
Locking TypeScrew
Rectangular Shell SizeH24B
For Use WithAMP Heavy Duty Connectors
Product RangeHBPR Series
SVHCTriphenyl Phosphate
Product Overview
Heavy duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units, the modular and standard interface can maximize application efficiency. Heavy duty connectors can be widely used in different industrial environments.
- Providing reliable connection in harsh outdoor environment with IP68 protection degree
- Achieve longer service life due to reliable aluminum alloy housing with durable structure
- IP68 EMC series housing with salt spraying resistance of up to 500 hours for reliable connection in harsh environments
Applications
Data / Computing, Industrial, Power Management, Signalling
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Cable Exit Angle
90°, 180°
Rectangular Shell Size
H24B
Product Range
HBPR Series
Connector Body Material
Aluminum Alloy Body
Locking Type
Screw
For Use With
AMP Heavy Duty Connectors
SVHC
Triphenyl Phosphate
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
