Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1927031120-009Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ8597
Product RangeHAPR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 10+ | $16.880 |
| 25+ | $16.530 |
| 50+ | $16.100 |
| 100+ | $13.720 |
| 250+ | $13.030 |
| 500+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1927031120-009Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ8597
Product RangeHAPR
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking TypeScrew
Rectangular Shell SizeH3A
For Use WithAMP HAPR Series Heavy Duty Connectors
Product RangeHAPR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
AMP HAPR Series Heavy Duty Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
H3A
Product Range
HAPR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
