Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030001002-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ8621
Product RangeHEE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.479 |
| 25+ | $0.468 |
| 50+ | $0.456 |
| 100+ | $0.436 |
| 500+ | $0.425 |
| 1000+ | $0.415 |
| 2500+ | $0.411 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030001002-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ8621
Product RangeHEE
Technical Datasheet
Product RangeHEE
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HEE
Wire Size AWG Max
22AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
