Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050402101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1329
Product RangeHEEE Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 5+ | $11.760 |
| 10+ | $10.400 |
| 25+ | $9.330 |
| 50+ | $8.670 |
| 100+ | $7.950 |
| 250+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050402101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1329
Product RangeHEEE Series
Technical Datasheet
Product RangeHEEE Series
Heavy Duty Connector TypeInsert
No. of Contacts41Contacts
No. of Contacts40+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Alternatives for T2050402101-007
2 Products Found
Technical Specifications
Product Range
HEEE Series
No. of Contacts
41Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Heavy Duty Connector Type
Insert
No. of Contacts
40+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
