Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111032101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1363
Product RangeHMN Series
Your Part Number
192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.750 |
| 25+ | $1.610 |
| 50+ | $1.480 |
| 100+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.320 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111032101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1363
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
Wire Size AWG Max10AWG
Wire Size AWG Min18AWG
SVHCNo SVHC (04-Feb-2026)
Alternatives for T2111032101-007
1 Product Found
Product Overview
HMN series modular insert provide customers with a high level of flexibility when configuring railway connector systems. This heavy duty connector inserts comply with the EN45545 European standard on flame retardancy for materials and products in railway rolling stock. it meets R22 and R23 requirement set on level HL3.
- Compliance with safety regulations
- Reliable electrical connection
- High flexibility and possibility of creating a customized interface
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
- Operating temperature range from -40°C to 125°C
Notes
Crimp contacts sold separately.
Technical Specifications
Product Range
HMN Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Wire Size AWG Max
10AWG
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
40A
Wire Size AWG Min
18AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
