Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2800152101-000Copy
Newark Part No.72AC6900
Product RangeHE
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 10+ | $12.450 |
| 25+ | $11.640 |
| 50+ | $11.270 |
| 100+ | $10.810 |
| 250+ | $10.140 |
| 500+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2800152101-000Copy
Newark Part No.72AC6900
Product RangeHE
Technical Datasheet
Product RangeHE
Heavy Duty Connector TypeInsert
No. of Contacts15+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSolder Pin
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
HE
No. of Contacts
15+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Solder Pin
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
