Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3209321212-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3033
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.190 |
| 25+ | $4.630 |
| 50+ | $4.060 |
| 100+ | $3.940 |
| 500+ | $3.490 |
| 1000+ | $3.170 |
| 2500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3209321212-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3033
Product RangeHDC Series
Thread SizeM32 x 1.5
Cable Diameter Min14mm
Cable Diameter Max21mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeHDC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Grey
Product Range
HDC Series
Cable Diameter Min
14mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
