Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051320003-007Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27AJ3046
Product RangeT405 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.700 |
| 5+ | $25.590 |
| 10+ | $25.480 |
| 25+ | $25.370 |
| 50+ | $25.270 |
| 100+ | $25.150 |
| 250+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051320003-007Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27AJ3046
Product RangeT405 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeT405 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
T405 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
