Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171110004-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC2380
Product RangeT417 Series
Your Part Number
164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 400+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171110004-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC2380
Product RangeT417 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT417 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for T4171110004-001
1 Product Found
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T417 Series
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
