Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14141311-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AH8106
Product RangeTAD Series
Your Part Number
231 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 10+ | $19.420 |
| 25+ | $18.980 |
| 50+ | $18.640 |
| 100+ | $16.430 |
| 250+ | $16.230 |
| 500+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14141311-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AH8106
Product RangeTAD Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTAD Series
SVHCLead
Product Overview
- M12 Ethernet single ended cable assembly
- M12 D code 4 male straight connector on one end and other end is free
- CAT5E standard type B PVC red colour shielded cable
- 30VDC/1.5A rating
- IP67 rated
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
