Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A10DR0015FTDGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel95W8841RL
Cut Tape95W8841
Product RangeTLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.990 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 10+ | $1.290 |
| 15+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $0.989 |
| 125+ | $0.928 |
| 250+ | $0.803 |
| 500+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A10DR0015FTDGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel95W8841RL
Cut Tape95W8841
Product RangeTLR Series
Technical Datasheet
Resistance1500µohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TLR3A10DR0015FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
