Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTMS-101-RIBBON-4RPSCECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29K8323
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $84.420 |
| 5+ | $81.140 |
| 10+ | $77.860 |
| 25+ | $76.020 |
| 50+ | $74.230 |
Price for:Each
Minimum: 1
Multiple: 1
$84.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTMS-101-RIBBON-4RPSCECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29K8323
Technical Datasheet
Accessory TypePrinter Ribbon
For Use WithRaychem T200 series Thermal Transfer Printers & RPS & TMS-SCE series Wire Marker Sleeve Label Products
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TMS-101-RIBBON-4RPSCE is a Thermal Transfer Ribbon for T208M and T212M printers. High durability black resin thermal transfer ribbon tested and approved for use on Tyco Electronics TMS-SCE, RPS wire marker sleeve products and SB self-laminating labels. For reliable print performance and durability use with Tyco Electronics recommended compatible printers. Compatible with T208M and T212M printers. Compatible TMS-SCE, RPS and SB materials.
- Resin ink
- Ink side out
- 110mm Width
- 74m Length
Applications
Computers & Computer Peripherals
Technical Specifications
Accessory Type
Printer Ribbon
Product Range
-
For Use With
Raychem T200 series Thermal Transfer Printers & RPS & TMS-SCE series Wire Marker Sleeve Label Products
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TMS-101-RIBBON-4RPSCE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
