
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.610 |
| 100+ | $1.460 |
| 250+ | $1.340 |
| 500+ | $1.140 |
| 1000+ | $1.020 |
| 2500+ | $0.901 |
| 5000+ | $0.869 |
Product Information
Product Overview
TSYS03 is a miniature digital temperature sensor that provides factory calibrated, highly accurate temperature data. This device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I2C interface. Operating and sleep currents are extremely low, making this sensor ideal for mobile and battery power applications. Applications include consumer goods and appliances, HVAC and weather stations, industrial control and food monitoring, vehicle battery monitoring, medical probes and patient monitoring.
- 16 bit resolution, 2.4 to 5.5V supply voltage
- 400µA max supply current, I²C output interface
- ±0.5°C high accuracy, SMD electrical connection
- Operating temperature range from -40 to 125°C
- 8-pin TDFN package
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
TDFN
8Pins
5.5V
16 bits
-40°C
MEAS TSYS Series
-
Digital
± 1.5°C
-40°C
125°C
TDFN
2.4V
-
I2C
125°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
