Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393303-9Copy
Newark Part No.96W3600
Product RangeV23134 F4 Series
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.790 |
| 25+ | $7.610 |
| 50+ | $7.420 |
| 100+ | $7.240 |
| 250+ | $7.010 |
| 500+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393303-9Copy
Newark Part No.96W3600
Product RangeV23134 F4 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
324ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
