Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1002..Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40Y2646
Product RangeVCF Series
Your Part Number
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 10+ | $18.590 |
| 25+ | $17.560 |
| 50+ | $16.240 |
| 100+ | $15.020 |
| 250+ | $13.240 |
| 500+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1002..Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40Y2646
Product RangeVCF Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeVCF Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for VCF4-1002..
3 Products Found
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
VCF Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
