Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM1000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90B5439
Product RangeVCF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $4.820 |
| 25+ | $4.640 |
| 50+ | $4.370 |
| 100+ | $4.110 |
| 250+ | $4.020 |
| 500+ | $3.970 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM1000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90B5439
Product RangeVCF Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeVCF Series
SVHCLead (25-Jun-2025)
Alternatives for VCFM1000
1 Product Found
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
Lead (25-Jun-2025)
Socket Terminals
PC Pin
Current Rating
-
Product Range
VCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
