Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS303-51NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34M8957
Product RangeVS Series
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.220 |
| 5+ | $32.290 |
| 10+ | $28.420 |
| 25+ | $26.130 |
| 50+ | $24.590 |
| 100+ | $23.410 |
| 250+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$36.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS303-51NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34M8957
Product RangeVS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGlass Filled Nylon 6.6 (Polyamide 6.6)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeVS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
Glass Filled Nylon 6.6 (Polyamide 6.6)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Media Type
Liquid
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
VS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
