Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508095-5-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC5292
Product RangeWP
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.440 |
| 200+ | $116.340 |
| 500+ | $114.690 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$119.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508095-5-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC5292
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.5mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
5000
SVHC
To Be Advised
Label Height
9.5mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
