
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,728.860 |
| 5+ | $2,674.280 |
| 10+ | $2,619.710 |
| 25+ | $2,565.140 |
| 50+ | $2,510.560 |
Product Information
Product Overview
XS-C 999 is a XS-C series high pressure sealed AC LVDT. It is an ideal solution for displacement measurement in pressure-sealed chambers, hydraulic actuators and pressure vessels. Constructed with heavy-wall 304 series stainless steel, the all-welded XS-C is highly resistant to corrosive environments. It is suitable for operating pressures up to 3,000 PSI (proof pressures up to 4,500 PSI) and temperatures up to +300°F [+150°C]. It incorporates internal magnetic and electrostatic shielding, protecting it from external magnetic influences. The XS-C series is compatible with all Measurement Specialties LVDT signal conditioners, controllers and readouts. Applications include hydraulic actuators, pressure chambers and vessels, continuous casting mold clamping, tundish slide valve position feedback, automatic transmission servo testing, rolling mill gap feedback.
- Sealed 304 series stainless steel housing, high pressure and temperature operation
- Bulkhead mount design, 400Hz to 5KHz operating frequency range
- Shock and vibration tolerant, calibration certificate supplied with all units
- Operating pressures to 3,000PSI, proof pressure to 4,500PSI
- Magnetically shielded, wide operating temperature range, shock and vibration tolerant
- ±1.00 (±25.4) stroke range, 0.8V/V/inch sensitivity
- 800mV/V output at stroke ends, -1° phase shift
- 770 ohm input impedance (primary), 1400 ohm output impedance (secondary)
- AISI 304 series stainless steel housing
- IP61 IEC 60529 rating, operating temperature range from -55°C to +150°C
Technical Specifications
-
-55°C
1.4kohm
Voltage
-
XS-C Series
-
150°C
AC
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
