Print Page
THB.400.C3A
CABLE JOINT, 13.5MM, PA66/TPE
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TECHNO |
|---|---|
| Manufacturer Part No | THB.400.C3ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64AK7177 |
| Product Range | THB 400 Series |
| Your Part Number | |
| Technical Datasheet |
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 50+ | $15.500 |
| 100+ | $14.380 |
| 250+ | $13.500 |
| 500+ | $12.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TECHNO |
|---|---|
| Manufacturer Part No | THB.400.C3ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64AK7177 |
| Product Range | THB 400 Series |
| Technical Datasheet | |
| Cable Diameter | 13.5mm |
| Colour | Black |
| Conductor Area CSA | 2.5mm² |
| Product Range | THB 400 Series |
| SVHC | To Be Advised |
Technical Specifications
| Cable Diameter | 13.5mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | To Be Advised |
| Colour | Black |
|---|---|
| Product Range | THB 400 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |