Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1608CP-150RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AH5253
Product Range1608 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.270 |
Price for:Each
Minimum: 1
Multiple: 1
$60.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1608CP-150RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AH5253
Product Range1608 Series
Technical Datasheet
Wipe MaterialNonwoven Cellulose-Poly
Wipe Width8"
Wipe Length5"
Product Range1608 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
1608CP-150R is a commercial grade Isopropyl Alcohol (IPA) wipes. These convenient, low linting wipes are presaturated with 70% pure IPA and 30% DI water. Commercial-grade nonwoven cellulose-poly material engineered for high volume PCB assembly and other types of production. This cellulose-poly material has greater absorbency and is less likely to snag or shred, making these wipes ideal for stencil and PCB cleaning.
- Ideal for electronics cleaning
- Plastic-safe
- Lint-free & tear resistant
- 150 wipes in refill roll
- 5”x 8” size
Technical Specifications
Wipe Material
Nonwoven Cellulose-Poly
Wipe Length
5"
SVHC
No SVHC (12-Jan-2017)
Wipe Width
8"
Product Range
1608 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
