Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $312.180 |
Price for:Each
Minimum: 1
Multiple: 1
$312.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1621-5GCopy
Newark Part No.10J6815
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics
Dispensing MethodContainer
Volume5gallon (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1621-5G is an E-LINE Universal Cleaner formulated to be powerful. It eliminates brushing and scrubbing, saving time and materials. It is ideal for sensitive plastics. The hydrocarbon-based defluxer is suitable for remove flux residues and other contaminants left by manufacture, rework or repair of printed circuit boards. Residues from higher, lead-free temperatures are more baked on and harder to clean. Techspray flux remover has been proven very effective at removing fluxes baked on at lead-free temperatures.
- Non-ozone depleting
- Safe on electronics
- Rapid evaporation
- Zero residue
- Proven effective for lead-free processes
- EPA SNAP approved
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Container
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electronics
Volume
5gallon (US)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
