Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1622-13SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33K2606
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1622-13SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33K2606
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume13fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1622-13S is a 13oz E-Line Contact Cleaner removes oxidation, oil and other contaminants off of contacts, metal switches, motors, relays, generators, edge connectors, buss bars, circuit breakers, scales and sensors. Contact cleaners are used in electrical maintenance and to repair faulty contacts by removing insulative contamination. It is in the form of clear colorless liquid with characteristic hydrocarbon odor.
- Powerful cleaner
- Ideal for sensitive plastics
- Non-ozone depletion
- Safe on electronics
- Rapid evaporation
- Zero residue
- 22°F Flash point
- 0.713g/mL Density
Applications
Consumer Electronics, Maintenance & Repair, Motor Drive & Control
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Contacts
Volume
13fl.oz (US)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
