Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1632-16SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81C8425
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $48.930 |
Price for:Each
Minimum: 1
Multiple: 1
$48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1632-16SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81C8425
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume16fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1632-16S is a Contact Cleaner removes oxidation, oil and other contaminants off of contacts, metal switches, motors, relay generators, edge connectors, buss bars, circuit breaker, scales and sensors. Contact cleaners are used in the electric maintenance and to repair faulty contacts by removing insultive contamination. Patented non-flammable contact cleaner formulated to be powerful. Eliminate brushing and scrubbing, saving time and materials. It is in the form clear colorless liquid with faint ethereal odor.
- Powerful cleaner
- Non-flammable
- Non-ozone depletion
- Safe on electronics
- Rapid evaporation
- Zero residue
- Safe on most plastics
- 36.2kV Dielectric strength
- 39°C Boiling point
Applications
Consumer Electronics, Maintenance & Repair, Motor Drive & Control
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Contacts
Volume
16fl.oz (US)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
