Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1651-16SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P2758
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $66.200 |
Price for:Each
Minimum: 1
Multiple: 1
$66.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1651-16SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P2758
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsSoldering
Dispensing MethodAerosol
Volume-
Weight16oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1651-16S is a precision-V Universal Cleaner for use with cold/bucket cleaning, electronic assembly, electronic repair, plant maintenance and soldering/desoldering. Formulated to reduce VOCs within your facility. Bulk chemicals ideal for cold/bucket cleaning and ultrasonic (not intended for vapor degreaser).
- Powerful cleaner
- Non-flammable
- Non-ozone depleting
- Safe on electronics
- Rapid evaporation
- Zero residue
- Safe on most plastics
- Low VOC
- Dielectric strength 14kv
Applications
Industrial, Avionics
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
16oz
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Soldering
Volume
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability
