Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1672-10SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1982
Your Part Number
12 In Stock
12 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $21.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1672-10SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1982
Technical Datasheet
Dispensing MethodAerosol
Volume-
Weight10oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1672-10S is a Freezer, rapidly evaporating liquid that super-chills isolated areas. Used as a troubleshooting aid for intermittently faulting capacitors, resistors, semiconductors and other defective components. It also increases visibility of cold solder joints, cracks in printed circuit boards and oxidized junctions. It is in the form clear colorless gas with faint ethereal odor.
- 100% pure HFC-134a
- Non-flammable
- Non-ozone depletion
- Moisture-free
- Zero residue
- Safe on plastics
- VOC Exempt
- Chills down to -60°F
- -26.2°C Boiling point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Dispensing Method
Aerosol
Weight
10oz
SVHC
No SVHC (10-Jun-2022)
Volume
-
Product Range
-
Technical Docs (1)
Alternatives for 1672-10S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3159
Product traceability
