Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1673-10SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K0924
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1673-10SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K0924
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume10fl.oz (US)
Weight10oz
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1673-10S is a Duster blows away dust, microscopic contaminants, lint, metallic oxide deposits and other soils that can cause heat build-up or shorts in sensitive electronics. It has lower global warming potential. It is in the form clear colorless gas with faint ethereal odor.
- Non-ozone depletion
- Moisture-free
- Zero residue
- Safe on plastics
- VOC Exempt
- 11.4m/s Velocity
- <lt/>-50°C Flash point
- -25°C Boiling point
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Volume
10fl.oz (US)
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Aerosol
Weight
10oz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1030
Product traceability
