Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1702-8FPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33K2643
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1702-8FPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33K2643
Technical Datasheet
Cream / Lotion TypeHand Antistatic
Dispensing MethodPump Bottle
Volume8fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1702-8FP is a Hand Lotion, natural with aloe Vera and vitamins A and E. Special blend of moisturizers penetrate rapidly leaving the skin soft and non-greasy. This anti-static formulation is designed to improve the contact between personnel and grounding devices such as wrist and heel straps. Does not contain silicone, lanolin, squalene or similar materials found in conventional hand lotions that can interfere with PCB manufacturing.
- No silicone or lanolin
- Non-contaminating
- Improves wrist and heel strap contact
- Non-greasy
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cream / Lotion Type
Hand Antistatic
Volume
8fl.oz (US)
Product Range
-
Dispensing Method
Pump Bottle
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 1702-8FP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
