Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No170SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96Y9867
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No170SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96Y9867
Technical Datasheet
Overall Length130.17mm
Cutting Capacity Max1.5mm
For Use WithUpto 15AWG Copper Wires
Blade EdgeShear
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Overall Length
130.17mm
For Use With
Upto 15AWG Copper Wires
Product Range
-
Cutting Capacity Max
1.5mm
Blade Edge
Shear
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
