Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 1756-8SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M9294 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 1756-8SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M9294 |
| Technical Datasheet | |
| Coating Type | Static Dissipative |
| Coating Applications | Electronics, Mechanical |
| Dispensing Method | Aerosol |
| Coating Colour | Blue |
| Volume | 8fl.oz (US) |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 1756-8S is a Licron Crystal ESD-safe Coating that adheres to metal, plastic and most other surfaces. It is ideal for converting standard bumpers, bins, tools and surfaces to ESD-safe. It is compliant with ANSI/ESD¬S20.20, which prevents static damage to sensitive electronic components.
- Versatile, crystal clear urethane coating
- 106 to 109Ω surface resistivity
- Non-ozone depleting
- Up to 302°F (155°C) operating temperature
Applications
Industrial
Technical Specifications
| Coating Type | Static Dissipative |
|---|---|
| Dispensing Method | Aerosol |
| Volume | 8fl.oz (US) |
| Product Range | - |
| Coating Applications | Electronics, Mechanical |
|---|---|
| Coating Colour | Blue |
| Weight | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1950 |
