Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1808-5FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12C8646
Product RangeTechspray 180
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1808-5FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12C8646
Product RangeTechspray 180
Technical Datasheet
Braid MaterialCopper
Width0.9mm
Length5ft
Product RangeTechspray 180
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (10-Jun-2022)
Width
0.9mm
Product Range
Techspray 180
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
